* Images are for reference only
LPS4018-184MRC
- Manufacturer
- COILCRAFT
- MFR.Part #
- LPS4018-184MRC
- JLCPCB Part #
- C17407777
- Package
- -
- Description
- Inductor, Shielded, 180UH, 20%, 0.26A, SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part LPS4018-184MRC for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
LPS4018-184MRC technical specifications, attributes, and parameters.
LPS4018-184MRC symbol, PCB footprint from the free EasyEDA PCB design tool.
LPS4018-184MRC datasheets or manufacturer documentation.
Datasheet: LPS4018-184MRC Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing