
* Images are for reference only
0603DC-75NXJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603DC-75NXJRW
- JLCPCB Part #
- C5336156
- Package
- 0603
- Description
- 396mΩ 75nH 860mA AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
10+
$0.7236
30+
$0.7107
100+
$0.6979
Welcome back, may I help you?