
* Images are for reference only
LPS6235-565MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS6235-565MRC
- JLCPCB Part #
- C3911544
- Package
- SMD,6.2x6.2mm
- Description
- 16.4Ω 5.6mH 80mA AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3068
200+
$0.5057
500+
$0.4881
1000+
$0.4801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?