
* Images are for reference only
36501J56NJTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36501J56NJTDG
- JLCPCB Part #
- C2042781
- Package
- 0603
- Description
- 310mΩ 56nH 600mA AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1486
200+
$0.0575
500+
$0.0555
1000+
$0.0545
Related Products
Welcome back, may I help you?