
* Images are for reference only
NR5020M680A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR5020M680A
- JLCPCB Part #
- C48934648
- Package
- SMD,5x5mm
- Description
- 550mA 68uH 720mA 852mΩ ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
100+
$0.0375
300+
$0.0370
1000+
$0.0363
Related Products
Welcome back, may I help you?