
* Images are for reference only
APS05A30M100
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS05A30M100
- JLCPCB Part #
- C328252
- Package
- SMD
- Description
- 10uH 124mΩ 3.23A 3.5A AEC-Q200 ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2041
50+
$0.1584
150+
$0.1388
500+
$0.1142
2000+
$0.1034
4000+
$0.0969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products