CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS07A30M6R8
AAPS07A30M6R8 - 1
AAPS07A30M6R8 - 2
AAPS07A30M6R8 - 3
AAPS07A30M6R8 - 4
Extended1/4
* Images are for reference only

AAPS07A30M6R8

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS07A30M6R8
JLCPCB Part #
C5119222
Package
SMD,6.6x7.7mm
Description
47.5mΩ 5.05A 6.05A 6.8uH ±20% SMD,6.6x7.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,6.6x7.7mm
Current - Saturation(Isat)6.05A
Inductance6.8uH
Tolerance±20%
Current Rating5.05A
DC Resistance(DCR)47.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS07A30M6R8
AAPS07A30M6R8

* Images are for reference only

AAPS07A30M6R8

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS07A30M6R8
JLCPCB Part #
C5119222
Package
SMD,6.6x7.7mm
Description
47.5mΩ 5.05A 6.05A 6.8uH ±20% SMD,6.6x7.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS07A30M6R8

* Images are for reference only

AAPS07A30M6R8

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS07A30M6R8
JLCPCB Part #
C5119222
Package
SMD,6.6x7.7mm
Description
47.5mΩ 5.05A 6.05A 6.8uH ±20% SMD,6.6x7.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS07A30M6R8 Specifications

AAPS07A30M6R8 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,6.6x7.7mm
Current - Saturation(Isat)6.05A
Inductance6.8uH
Tolerance±20%
Current Rating5.05A
DC Resistance(DCR)47.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS07A30M6R8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS07A30M6R8 Documents

AAPS07A30M6R8 datasheets or manufacturer documentation.

Datasheet: AAPS07A30M6R8 Datasheet (PDF)

AAPS07A30M6R8 Schematic Symbol & PCB Footprint

The AAPS07A30M6R8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.