This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NR3015M151A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
NR3015M151A
JLCPCB Part #
C48946935
Package
SMD,3x3mm
Description
150uH 180mA 190mA 3.8Ω ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.0271
100+ $0.0265
300+ $0.0260
1000+ $0.0257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons