
* Images are for reference only
APS1350M4R7A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS1350M4R7A
- JLCPCB Part #
- C47327279
- Package
- SMD,13.9x12.6mm
- Description
- 13.13A 21.2A 4.7uH 8.9mΩ ±20% SMD,13.9x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 504
In-stock Item Pricing
Qty Unit Price
1+
$0.4738
10+
$0.3723
30+
$0.3288
100+
$0.2740
500+
$0.2498
1000+
$0.2353
Related Products
Welcome back, may I help you?