This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APS0412MR47A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0412MR47A
JLCPCB Part #
C47327162
Package
SMD,4.8x4.2mm
Description
20.8mΩ 470nH 6.06A 6.86A ±20% SMD,4.8x4.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 165

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 165

In-stock Item Pricing

Qty Unit Price
1+ $0.1220
50+ $0.1189
150+ $0.1170
500+ $0.1149

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons