
* Images are for reference only
ANR8040M471A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ANR8040M471A
- JLCPCB Part #
- C47327153
- Package
- SMD,8x8mm
- Description
- 1.5Ω 470uH 540mA 600mA AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1472
50+
$0.1435
150+
$0.1411
500+
$0.1386
Related Products
Welcome back, may I help you?