
* Images are for reference only
ALSFD201212K2R2
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ALSFD201212K2R2
- JLCPCB Part #
- C3001596
- Package
- 0805
- Description
- 1.5Ω 2.2uH 350mA AEC-Q200 ±10% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
50+
$0.0630
150+
$0.0548
500+
$0.0486
2000+
$0.0415
4000+
$0.0389
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products