
* Images are for reference only
CB1005JR18
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- CB1005JR18
- JLCPCB Part #
- C53430436
- Package
- 0402
- Description
- 100mA 180nH 3.7Ω 500MHz 8@100MHz Multilayer inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
1500+
$0.0081
10000+
$0.0072
20000+
$0.0065
50000+
$0.0061
Related Products
Welcome back, may I help you?