This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ANR5020M3R3A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
ANR5020M3R3A
JLCPCB Part #
C48935000
Package
SMD,5x5mm
Description
2.47A 3.25A 3.3uH 42mΩ AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0660
50+ $0.0643
150+ $0.0632
500+ $0.0621

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons