
* Images are for reference only
ANR3015M120A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ANR3015M120A
- JLCPCB Part #
- C48934992
- Package
- SMD,3x3mm
- Description
- 12uH 308mΩ 700mA 720mA AEC-Q200 ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
50+
$0.0545
150+
$0.0535
500+
$0.0527
Related Products
Welcome back, may I help you?