
* Images are for reference only
CNJMA2012WV-S-2P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2012WV-S-2P
- JLCPCB Part #
- C5151217
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.7mm 8.8mm 8mm PA6T Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 247
In-stock Item Pricing
Qty Unit Price
1+
$0.1059
50+
$0.0841
150+
$0.0731
500+
$0.0649
2500+
$0.0584
5000+
$0.0551
Related Products
Welcome back, may I help you?