
* Images are for reference only
CNJMA2001WV-12P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2001WV-12P
- JLCPCB Part #
- C5151055
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 100V 12 12P 1x12P 26mm 2A 2mm 4.7mm 6.1mm PA66 Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
100+
$0.0398
500+
$0.0324
1000+
$0.0286
5000+
$0.0255
10000+
$0.0239
Related Products
Welcome back, may I help you?