
* Images are for reference only
CNJMA2007WV-5P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2007WV-5P
- JLCPCB Part #
- C5151078
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 11.96mm 125V 1x5P 2mm 4A 5 5P 6.8mm PA66 Through Hole UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 538
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 538
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0362
300+
$0.0315
1000+
$0.0260
5000+
$0.0231
10000+
$0.0218
Related Products
Welcome back, may I help you?