
* Images are for reference only
CNJMA2006WV-S-2X16P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2006WV-S-2X16P
- JLCPCB Part #
- C2834703
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 16 2 250V 2mm 2x16P 32P 34mm 3A 5.3mm 6.2mm PA9T Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 424
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 424
In-stock Item Pricing
Qty Unit Price
1+
$0.2459
10+
$0.1947
30+
$0.1726
100+
$0.1451
500+
$0.1215
1000+
$0.1143
Related Products
Welcome back, may I help you?