
* Images are for reference only
CNJMA2007WR-6P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2007WR-6P
- JLCPCB Part #
- C5151093
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 125V 13.96mm 1x6P 2mm 4A 4mm 6 6.8mm 6P Beige PA66 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
100+
$0.0460
300+
$0.0400
1000+
$0.0328
5000+
$0.0293
10000+
$0.0275
Related Products
Welcome back, may I help you?