



CNJMA2012WR-S-15P
- Manufacturer
- MFR.Part #
- CNJMA2012WR-S-15P
- JLCPCB Part #
- C5151244
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2mm 34mm 3A 5.7mm 6.9mm Beige PA6T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNJM | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x15P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34mm | |
| Number of Pins | 15P | |
| Pitch | 2mm | |
| Z-Height of the Board | 5.7mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 15 |

* Images are for reference only
CNJMA2012WR-S-15P
Extended- Manufacturer
- MFR.Part #
- CNJMA2012WR-S-15P
- JLCPCB Part #
- C5151244
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2mm 34mm 3A 5.7mm 6.9mm Beige PA6T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CNJMA2012WR-S-15P
Extended- Manufacturer
- MFR.Part #
- CNJMA2012WR-S-15P
- JLCPCB Part #
- C5151244
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2mm 34mm 3A 5.7mm 6.9mm Beige PA6T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CNJMA2012WR-S-15P Specifications
CNJMA2012WR-S-15P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNJM | |
| Package | SMD,P=2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | Beige | |
| Current Rating | 3A | |
| Pins Structure | 1x15P | |
| Mounting Type | Surface Mount, Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 6.9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 34mm | |
| Number of Pins | 15P | |
| Pitch | 2mm | |
| Z-Height of the Board | 5.7mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 15 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CNJMA2012WR-S-15P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CNJMA2012WR-S-15P Documents
CNJMA2012WR-S-15P datasheets or manufacturer documentation.
Datasheet: CNJMA2012WR-S-15P Datasheet (PDF)
CNJMA2012WR-S-15P Schematic Symbol & PCB Footprint
The CNJMA2012WR-S-15P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.