
* Images are for reference only
CNJMA2012WR-S-11P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2012WR-S-11P
- JLCPCB Part #
- C5151240
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 250V 26mm 2mm 3A 5.7mm 6.9mm PA6T Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 678
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 678
In-stock Item Pricing
Qty Unit Price
1+
$0.2150
10+
$0.1701
30+
$0.1508
100+
$0.1269
700+
$0.1063
1400+
$0.0999
Related Products
Welcome back, may I help you?