
* Images are for reference only
CNJMA2012WV-S-3P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2012WV-S-3P
- JLCPCB Part #
- C5151218
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 250V 2mm 3 3A 3P 5.7mm 8.8mm Beige PA6T Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1209
50+
$0.0962
150+
$0.0839
500+
$0.0686
2500+
$0.0613
5000+
$0.0576
Related Products
Welcome back, may I help you?