
* Images are for reference only
CNJMA2007WR-10P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2007WR-10P
- JLCPCB Part #
- C5151097
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 10 10P 125V 1x10P 2mm 4A 4mm PA66 Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0940
50+
$0.0743
150+
$0.0645
500+
$0.0571
2500+
$0.0511
5000+
$0.0482
Related Products
Welcome back, may I help you?