
* Images are for reference only
ACM9070-302 T
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- ACM9070-302 T
- JLCPCB Part #
- C49297382
- Package
- SMD-9P,9x7mm
- Description
- -40℃~+125℃ 10MΩ 2 2.5kΩ@100MHz、3kΩ@100MHz 2A 80V 80mΩ SMD-9P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 443
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$0.6498
10+
$0.5256
30+
$0.4628
100+
$0.3999
700+
$0.3628
1400+
$0.3435
Welcome back, may I help you?