
* Images are for reference only
10306230041D
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 10306230041D
- JLCPCB Part #
- C718938
- Package
- Plugin
- Description
- -40℃~+85℃ 2 20mH@1kHz 600V 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2235
50+
$0.1766
250+
$0.1482
500+
$0.1232
2500+
$0.1120
5000+
$0.1052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?