
* Images are for reference only
NR4030S-330M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR4030S-330M H
- JLCPCB Part #
- C49435017
- Package
- SMD,4x4mm
- Description
- 1.1A 330mΩ 33uH 840mA ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0394
300+
$0.0344
2000+
$0.0307
4000+
$0.0276
10000+
$0.0262
Related Products
Welcome back, may I help you?