This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMX901QT8-TR1K

Extended
Manufacturer
CML Microcircuits
MFR.Part #
CMX901QT8-TR1K
JLCPCB Part #
C3188964
Package
WQFN-28(5x5)
Description
130MHz~950MHz 2.2A 2.5V~6V 32dB Variable gain control WQFN-28(5x5) RF Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1066
200+ $1.5894
500+ $1.5348
1000+ $1.5059

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons