This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMX655DQ6-TR1K

Extended
Manufacturer
CML Microcircuits
MFR.Part #
CMX655DQ6-TR1K
JLCPCB Part #
C4990832
Package
VQFN-24(4x4)
Description
-40℃~+85℃ 2.7V~3.6V 8kHz、16kHz、32kHz、48kHz Encoder/decoder PCM、I2S、I2C、SPI VQFN-24(4x4) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6283
200+ $0.6310
500+ $0.6084
1000+ $0.5971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons