
* Images are for reference only
CMX90A702QHR701
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX90A702QHR701
- JLCPCB Part #
- C5628191
- Package
- VQFN-20(4x4)
- Description
- 182mA 20.5dB 26.5GHz~29.5GHz 3V~4.2V Low power mode、Built-in power detector、Temperature compensation、Electrostatic protection VQFN-20(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.9673
200+
$53.8530
500+
$52.0533
1000+
$51.1654
Related Products
Welcome back, may I help you?