
* Images are for reference only
CMX901QT8
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX901QT8
- JLCPCB Part #
- C3188965
- Package
- WQFN-28(5x5)
- Description
- 130MHz~950MHz 2.2A 2.5V~6V 32dB WQFN-28(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 196
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3457
200+
$1.6823
500+
$1.6226
1000+
$1.5936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?