
* Images are for reference only
CMX683E4
Extended
- Manufacturer
- CML Microcircuits
- MFR.Part #
- CMX683E4
- JLCPCB Part #
- C7232908
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.5mA 2.7V~5.5V TSSOP-16 Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3072
190+
$4.9113
475+
$4.7470
1045+
$4.6664
Welcome back, may I help you?