
* Images are for reference only
CK45-B3AD102KYNNA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CK45-B3AD102KYNNA
- JLCPCB Part #
- C97720
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 5mm 5mm 6mm ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5489
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5466
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0368
300+
$0.0318
1000+
$0.0281
5000+
$0.0250
10000+
$0.0236
Related Products
Welcome back, may I help you?