
* Images are for reference only
CJT1117B-ADJ
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- CJT1117B-ADJ
- JLCPCB Part #
- C67882
- Package
- SOT-223
- Description
- -25℃~+125℃@(Tj) 0.003%Vout 1 1.25V~5V 1.3V@(1A) 10mA 15V 1A 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1850
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1823
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0485
300+
$0.0426
2500+
$0.0382
5000+
$0.0347
10000+
$0.0329
Related Products
Welcome back, may I help you?