
* Images are for reference only
KBU1001
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- KBU1001
- JLCPCB Part #
- C5292693
- Package
- KBU
- Description
- -55℃~+150℃ 100V 10A 10uA@100V 1V@5A 240A Single-Phase Rectifier KBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.4757
10+
$0.3745
30+
$0.3295
100+
$0.2748
500+
$0.2507
1000+
$0.2363
Related Products