This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STS5.0LF260QG

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
STS5.0LF260QG
JLCPCB Part #
C7325003
Package
-
Description
-40℃~+85℃ 2.6N 48V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5635
200+ $0.2248
500+ $0.2184
1000+ $0.2136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons