This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J1131AS12VDC.20

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J1131AS12VDC.20
JLCPCB Part #
C6644745
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 12V 30V@DC、277V@AC 5A AgNi Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6887
200+ $0.6752
500+ $0.6526
1000+ $0.6413
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons