This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J115F11C9VDCS.6

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J115F11C9VDCS.6
JLCPCB Part #
C5772749
Package
Plugin
Description
-55℃~+125℃ 10ms 110V@DC、277V@AC 15ms 40A 9V AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3170
195+ $2.1224
495+ $2.0517
1005+ $2.0164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons