This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J105D1AS5VDC.45

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J105D1AS5VDC.45
JLCPCB Part #
C6279945
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 5V AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8238
200+ $0.7289
500+ $0.7048
1000+ $0.6920
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons