This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KP02R

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
KP02R
JLCPCB Part #
C3312433
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 71

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5443
200+ $0.2120
500+ $0.2039
1000+ $0.2007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons