
* Images are for reference only
J105D1AS5VDC.20
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- J105D1AS5VDC.20
- JLCPCB Part #
- C6578121
- Package
- Plugin
- Description
- -55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 277V@AC 5V AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0630
200+
$0.8236
500+
$0.7963
1000+
$0.7819
Welcome back, may I help you?