This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J104D2C9VDC.15S

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J104D2C9VDC.15S
JLCPCB Part #
C6578116
Package
Plugin
Description
-40℃~+85℃ 100V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 2A 4ms 6ms 9V AgNi + Gold plated 插件 Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1416
200+ $0.8557
500+ $0.8268
1000+ $0.8124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons