This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

J117F1AS24VDC

Extended
Manufacturer
CIT Relay and Switch
MFR.Part #
J117F1AS24VDC
JLCPCB Part #
C7211972
Package
Plugin
Description
-55℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 150V@DC、400V@AC 24V 5ms AgSnO2 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1034
200+ $1.6375
500+ $1.5829
1000+ $1.5557
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons