
* Images are for reference only
HC-49/U-S6144000ABJB
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- HC-49/U-S6144000ABJB
- JLCPCB Part #
- C1669874
- Package
- HC-49S
- Description
- -10℃~+60℃ 100Ω 18pF 6.144MHz ±30ppm ±50ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2344
10+
$0.1853
30+
$0.1643
100+
$0.1381
Related Products
Welcome back, may I help you?