
* Images are for reference only
CM315DL32768EZFT
Extended
- Manufacturer
- CITIZEN
- MFR.Part #
- CM315DL32768EZFT
- JLCPCB Part #
- C6150701
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 50kΩ ±10ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9203
200+
$0.3678
500+
$0.3550
1000+
$0.3502
Related Products
Welcome back, may I help you?