
* Images are for reference only
CM6122-DFNTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM6122-DFNTA
- JLCPCB Part #
- C53235281
- Package
- DFN-12(3x3)
- Description
- -40℃~+125℃ 0.8uVrms 1.7V~15V 20V 315mV@(500mA) 500mA 76dB@(1MHz) Adjustable Positive Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication、Adjustable soft-start、Adjustable current limiting DFN-12(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$4.8342
10+
$4.1454
30+
$3.7360
100+
$3.3218
500+
$3.1308
1000+
$3.0457
Related Products
Welcome back, may I help you?