
* Images are for reference only
CM6111-MSOTA
Extended
- Manufacturer
- CIMO
- MFR.Part #
- CM6111-MSOTA
- JLCPCB Part #
- C53235278
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.7V~15V 1.9uVrms 200mA 20V 78dB@(1MHz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication、Adjustable current limiting Positive MSOP-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3992
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3987
In-stock Item Pricing
Qty Unit Price
1+
$3.6332
10+
$3.1151
30+
$2.8078
100+
$2.4973
500+
$2.3540
1000+
$2.2897
Related Products
Welcome back, may I help you?