
* Images are for reference only
CLM2543CDB
Extended
- Manufacturer
- CHIPLON
- MFR.Part #
- CLM2543CDB
- JLCPCB Part #
- C7433329
- Package
- SSOP-20
- Description
- 0℃~+70℃ 11 12 1LSB 1mA 4.1MHz 4.5V~5.5V Built-in SAR Serial port SSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4797
10+
$6.4266
30+
$5.7854
100+
$5.2476
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?