
* Images are for reference only
CLM3085ESA+
Extended
- Manufacturer
- CHIPLON
- MFR.Part #
- CLM3085ESA+
- JLCPCB Part #
- C437282
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 256 375uA 4.75V~5.25V 500Kbps Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
10+
$0.6526
30+
$0.5734
100+
$0.4959
500+
$0.4491
1000+
$0.4248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?