
* Images are for reference only
PG2541-03-003P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- PG2541-03-003P
- JLCPCB Part #
- C49451741
- Package
- SMD,P=2.54mm
- Description
- 10,000 cycles 12V 1A 2.54mm 3P 4.5mm 50mΩ Brass Gold Pogo Pin SMD,P=2.54mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.5217
10+
$0.4054
30+
$0.3554
100+
$0.2924
500+
$0.2649
800+
$0.2472
Welcome back, may I help you?